453-00120-K1 | |
---|---|
DigiKey Part Number | 776-453-00120-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00120-K1 |
Description | DEVELOPMENT KIT, SONA IF573, MIM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Sona™ 453-00120, CYW55573 Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x 2.4GHz, 5GHz, 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x | |
Frequency | 2.4GHz, 5GHz, 6GHz | |
For Use With/Related Products | 453-00120, CYW55573 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,266.62000 | ¥1,266.62 |