453-00021R | |
---|---|
DigiKey Part Number | 776-453-00021RTR-ND - Tape & Reel (TR) 776-453-00021RCT-ND - Cut Tape (CT) 776-453-00021RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00021R |
Description | RF TXRX MODULE IPEX MHF4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Antenna Not Included, I-PEX MHF4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Antenna Type | Antenna Not Included, I-PEX MHF4 | |
Utilized IC / Part | nRF52840 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥123.58088 | ¥123,580.88 |