450-0106R | |
---|---|
DigiKey Part Number | 450-0106R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 450-0106R |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK, MSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | I2C, SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CC2564 | |
Memory Size | 256kB Flash, 8kB RAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 15.7mA ~ 28.1mA | |
Current - Transmitting | 12mA ~ 21.1mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |