CL4790-1000-232-SP | |
---|---|
DigiKey Part Number | CL4790-1000-232-SP-ND |
Manufacturer | |
Manufacturer Product Number | CL4790-1000-232-SP |
Description | TXRX 900MHZ RS232 1W W/ANT'S DB9 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF 2 Transceivers 902MHz ~ 928MHz FHSS, FSK RS-232 76.8kbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | 2 Transceivers | |
Modulation or Protocol | FHSS, FSK | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | -99dBm | |
Power - Output | 1000mW | |
Data Rate (Max) | 76.8kbps | |
Features | 2 ConnexLink RS232 Units | |
Voltage - Supply | 7V ~ 18V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,467.21000 | ¥2,467.21 |