455-00066 | |
---|---|
DigiKey Part Number | 776-455-00066-ND |
Manufacturer | |
Manufacturer Product Number | 455-00066 |
Description | LORA 923MHZ PORT TEMP SENSOR HK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Sensor 923MHz Bluetooth v4.2, LoRaWAN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | Bluetooth v4.2, LoRaWAN | |
Frequency | 923MHz | |
Applications | General Purpose, IoT Finished Device | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP65 | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥738.89250 | ¥2,955.57 |