453-00052-K1 | |
---|---|
DigiKey Part Number | 776-453-00052-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00052-K1 |
Description | EVAL RX TXRX MODULE BT TRC ANT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - BL5340, nRF5340 Transceiver; 802.15.4 (Thread, ZigBee®), Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, ZigBee®), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | BL5340, nRF5340 | |
Supplied Contents | Board(s), Antenna(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,389.69000 | ¥1,389.69 |