2150-00006 | |
---|---|
DigiKey Part Number | 2150-00006-ND |
Manufacturer | |
Manufacturer Product Number | 2150-00006 |
Description | RF ANT 2.4GHZ PCB TRACE CONN |
Customer Reference | |
Detailed Description | 2.4GHz PCB Trace RF Antenna Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.64000 | ¥150.64 |