335B | |
---|---|
DigiKey Part Number | 2827-335B-ND |
Manufacturer | |
Manufacturer Product Number | 335B |
Description | PROBE - 90ANGLED SHORT - SS - .0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Probe (Single Ended) Pointed Stainless Steel 4.68" (118.8mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe (Single Ended) | |
Tip Shape | Pointed | |
Length - Overall | 4.68" (118.8mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.55000 | ¥112.55 |
5 | ¥106.62000 | ¥533.10 |
12 | ¥97.73750 | ¥1,172.85 |
36 | ¥94.77222 | ¥3,411.80 |