2A-S

DigiKey Part Number
2827-2A-S-ND
Manufacturer
Manufacturer Product Number
2A-S
Description
TWEEZERS - STRAIGHT TAPERED FLAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Pointed 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
-
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥485.97000¥485.97
5¥457.39200¥2,286.96
12¥443.09000¥5,317.08
36¥428.79694¥15,436.69
Manufacturers Standard Package