00-SA-PI-ET

DigiKey Part Number
2827-00-SA-PI-ET-ND
Manufacturer
Manufacturer Product Number
00-SA-PI-ET
Description
TWEEZERS - STRAIGHT STRONG MEDIU
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, ESD Safe Pointed Strong 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Tube
Part Status
Active
Features
Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Straight
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥330.87000¥330.87
5¥312.50800¥1,562.54
10¥294.12200¥2,941.22
25¥284.93400¥7,123.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.