XGM | |
---|---|
DigiKey Part Number | 633-1313-ND |
Manufacturer | |
Manufacturer Product Number | XGM |
Description | CONFIG DC PWR MOD 5V (3.2-6V) |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 5V (3.2 ~ 6V) 200 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 5V (3.2 ~ 6V) | |
Current - Output (Max) | 40A | |
Power (Watts) | 200 W | |
Features | Remote On/Off, Remote Sense, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,542.29000 | ¥1,542.29 |
5 | ¥1,265.46000 | ¥6,327.30 |
10 | ¥1,186.36600 | ¥11,863.66 |
30 | ¥1,107.27267 | ¥33,218.18 |
50 | ¥1,087.50020 | ¥54,375.01 |