XGJ | |
---|---|
DigiKey Part Number | 633-1304-ND |
Manufacturer | |
Manufacturer Product Number | XGJ |
Description | CONFIG DC PWR MOD 12V(6.0-15.0V) |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 12V (6.0 ~ 15.0V) 220 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 12V (6.0 ~ 15.0V) | |
Current - Output (Max) | 18.3A | |
Power (Watts) | 220 W | |
Features | Remote On/Off, Remote Sense, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,222.36000 | ¥1,222.36 |
5 | ¥1,002.99200 | ¥5,014.96 |
10 | ¥940.30200 | ¥9,403.02 |
30 | ¥877.61433 | ¥26,328.43 |
50 | ¥861.94400 | ¥43,097.20 |