XCE-00 | |
---|---|
DigiKey Part Number | 633-1030-ND |
Manufacturer | |
Manufacturer Product Number | XCE-00 |
Description | CONFIG PWR CHASSIS 1340W 6 SLOT |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1340 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | XCE-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 1340 W | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 10.55" L x 5.00" W (268.0mm x 127.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,019.68000 | ¥4,019.68 |
5 | ¥3,517.19600 | ¥17,585.98 |
10 | ¥3,454.38200 | ¥34,543.82 |