XCC-01 | |
---|---|
DigiKey Part Number | 633-1005-ND |
Manufacturer | |
Manufacturer Product Number | XCC-01 |
Description | CONFIG PWR CHASSIS 1000W 6 SLOT |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1000 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | XCC-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 1000 W | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Features | Fan Fail, Temperature Alarm | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 10.24" L x 5.00" W (260.0mm x 127.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,358.71000 | ¥3,358.71 |
5 | ¥3,155.14200 | ¥15,775.71 |
10 | ¥2,951.58900 | ¥29,515.89 |
25 | ¥2,798.92280 | ¥69,973.07 |