UX6-04 | |
---|---|
DigiKey Part Number | 633-UX6-04-ND |
Manufacturer | |
Manufacturer Product Number | UX6-04 |
Description | CONFIG POWER CHASSIS |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1200 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 1200 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Features | Fan Fail, Temperature Alarm | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 10.24" L x 5.00" W (260.0mm x 127.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,839.53000 | ¥2,839.53 |
5 | ¥2,667.39800 | ¥13,336.99 |
10 | ¥2,495.30400 | ¥24,953.04 |
25 | ¥2,366.23960 | ¥59,155.99 |