PE300C-10F | |
---|---|
DigiKey Part Number | 1601-1413-ND |
Manufacturer | |
Manufacturer Product Number | PE300C-10F |
Description | ELLIPTICAL REFLECTOR 1.4" 300W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Xenon Short Arc Eliptical Lamp 23kV (Start), 11.5V ~ 15V (Operating) 6725lm Ceramic Body |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Short Arc Eliptical Lamp | |
Style | Ceramic Body | |
Output Power | 34.5W (IR), 75W (Radiant), 9.7W (UV) | |
Voltage | 23kV (Start), 11.5V ~ 15V (Operating) | |
Visible Output | 6725lm | |
Temperature | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,356.68000 | ¥4,356.68 |