G362501227 | |
---|---|
DigiKey Part Number | 1601-1301-ND |
Manufacturer | |
Manufacturer Product Number | G362501227 |
Description | RETARDATION PLATE S 532NM; D=10; |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounted Retardation Plate | |
Wavelength | 532nm | |
Optic Diameter | 10mm | |
Clear Aperture | 9mm | |
Mounting Type | 25mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,914.48000 | ¥2,914.48 |