G344136000 | |
---|---|
DigiKey Part Number | 1601-G344136000-ND |
Manufacturer | |
Manufacturer Product Number | G344136000 |
Description | BEAMSPL. PL.; N-BK7; BXL=20X30; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Beamsplitter Plate | |
Wavelength | 450nm ~ 700nm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,275.18000 | ¥1,275.18 |