G340651000 | |
---|---|
DigiKey Part Number | 1601-G340651000-ND |
Manufacturer | |
Manufacturer Product Number | G340651000 |
Description | PL. MIRROR RAGV; D=50X71 OVAL; D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Silver Mirror | |
Optic Size | 50mm x 71mm | |
Shape | Elliptical | |
Wavelength | 500nm ~ 12000nm | |
Angle of Incidence (AOI) | 0-60° | |
Optic Center Thickness | 6mm | |
Flatness (Lambda) | 1 | |
Coating | Runpol > 96% @ 500nm ~ 12000nm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,096.66000 | ¥1,096.66 |