G340064000 | |
---|---|
DigiKey Part Number | 1601-G340064000-ND |
Manufacturer | |
Manufacturer Product Number | G340064000 |
Description | PL. MIRROR RAL; BXL=40X58; D=8; |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Aluminum Mirror | |
Optic Size | 40mm x 58mm | |
Shape | Rectangular | |
Wavelength | 400nm ~ 700nm | |
Angle of Incidence (AOI) | 45° | |
Optic Center Thickness | 8mm | |
Flatness (Lambda) | 1/4 | |
Coating | Runpol > 85% @ 400nm ~ 700nm; Runpol > 88% @ 550nm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥731.10000 | ¥731.10 |