G335731000 | |
---|---|
DigiKey Part Number | 1601-G335731000-ND |
Manufacturer | |
Manufacturer Product Number | G335731000 |
Description | THIN FILM POLARIZER 390-480NM; L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Polarizer | |
Wavelength | 390nm ~ 480nm | |
Optic Diameter | - | |
Size / Dimension | 0.20" L x 0.20" W x 0.20" H (5.0mm x 5.0mm x 5.0mm) | |
Clear Aperture | - | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,929.78000 | ¥1,929.78 |