G335510000 | |
---|---|
DigiKey Part Number | 1601-G335510000-ND |
Manufacturer | |
Manufacturer Product Number | G335510000 |
Description | BEAMSPLITTER CUBE VIS; N-BK7; L= |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Beamsplitter Cube | |
Wavelength | 400nm ~ 750nm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,132.95000 | ¥1,132.95 |