G322207000 | |
---|---|
DigiKey Part Number | 1601-G322207000-ND |
Manufacturer | |
Manufacturer Product Number | G322207000 |
Description | LENS ACHR VIS 16MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Achromatic Lens | |
Focal Length | 16mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 8mm | |
Clear Aperture | - | |
Optic Center Thickness | 3.5mm | |
Optic Edge Thickness | 2.4mm | |
Optic Material | - | |
Mounting Type | Unmounted |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥935.92000 | ¥935.92 |