G311300000 | |
---|---|
DigiKey Part Number | 1601-G311300000-ND |
Manufacturer | |
Manufacturer Product Number | G311300000 |
Description | LENS BICONVEX 10MM N-BAK4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 10mm | |
Wavelength | 370nm ~ 2000nm | |
Optic Diameter | 10mm | |
Clear Aperture | - | |
Optic Center Thickness | 3.5mm | |
Optic Edge Thickness | 1mm | |
Optic Material | N-BaK4 | |
Mounting Type | Unmounted |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.13000 | ¥279.13 |