G065084000 | |
---|---|
DigiKey Part Number | 1601-1276-ND |
Manufacturer | |
Manufacturer Product Number | G065084000 |
Description | HOLDER 35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Holder | |
Length | 10mm | |
Outer Diameter | - | |
Boreholes | M2.3, M4, M6 | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.56000 | ¥399.56 |