G063730000 | |
---|---|
DigiKey Part Number | 1601-1247-ND |
Manufacturer | |
Manufacturer Product Number | G063730000 |
Description | ADJUSTABLE MIRROR INSERT 30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | - | |
Outer Diameter | 30mm | |
Boreholes | - | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,759.75000 | ¥1,759.75 |