G063410000 | |
---|---|
DigiKey Part Number | 1601-G063410000-ND |
Manufacturer | |
Manufacturer Product Number | G063410000 |
Description | POLARIZATION FILM VIS; MOUNT D=2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polarizer | |
Wavelength | 430nm ~ 780nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | 21mm | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥706.04000 | ¥706.04 |