G063201000 | |
---|---|
DigiKey Part Number | 1601-1200-ND |
Manufacturer | |
Manufacturer Product Number | G063201000 |
Description | LENS ACHR VIS 100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Achromatic Lens | |
Focal Length | 100mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 31.5mm | |
Clear Aperture | 30mm | |
Optic Center Thickness | 9.5mm | |
Optic Edge Thickness | 6.5mm | |
Optic Material | - | |
Mounting Type | 35mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,674.80000 | ¥1,674.80 |