G061241000 | |
---|---|
DigiKey Part Number | 1601-1116-ND |
Manufacturer | |
Manufacturer Product Number | G061241000 |
Description | ROD 300 MM WITH SCALE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rod | |
Length | 300mm | |
Outer Diameter | 6mm | |
Boreholes | - | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥467.57000 | ¥467.57 |