G061239000 | |
---|---|
DigiKey Part Number | 1601-1115-ND |
Manufacturer | |
Manufacturer Product Number | G061239000 |
Description | SET OF SPECIAL SCREWS M2.3X9 (20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screws | |
Length | - | |
Outer Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.12000 | ¥334.12 |