G052306000 | |
---|---|
DigiKey Part Number | 1601-G052306000-ND |
Manufacturer | |
Manufacturer Product Number | G052306000 |
Description | LENS PLANO-CONC -16MM N-BK7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plano-Concave Singlet | |
Focal Length | -16mm | |
Wavelength | 350nm ~ 2000nm | |
Optic Diameter | 10mm | |
Clear Aperture | 9mm | |
Optic Center Thickness | 1.5mm | |
Optic Edge Thickness | 3.1mm | |
Optic Material | N-BK7 | |
Mounting Type | 16mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥935.92000 | ¥935.92 |