G050309000 | |
---|---|
DigiKey Part Number | 1601-1042-ND |
Manufacturer | |
Manufacturer Product Number | G050309000 |
Description | REDUCING RING 25/16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G050309000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adapter | |
Length | 10mm | |
Outer Diameter | 25mm | |
Inner Diameter | 16mm | |
Boreholes | M2.5 | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.53000 | ¥178.53 |