G026422000 | |
---|---|
DigiKey Part Number | 1601-G026422000-ND |
Manufacturer | |
Manufacturer Product Number | G026422000 |
Description | CARRIER X 95-80, COLORLESS, W/ H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Carrier | |
Length | 145mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,003.14000 | ¥1,003.14 |