C30703FH | |
---|---|
DigiKey Part Number | 1601-C30703FH-ND |
Manufacturer | |
Manufacturer Product Number | C30703FH |
Description | SENSOR PHOTODIODE 900NM 5SIP MOD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 5ns 5-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | - | |
Diode Type | Avalanche | |
Responsivity @ nm | 55 A/W @ 900nm | |
Response Time | 5ns | |
Current - Dark (Typ) | 250nA | |
Active Area | 100mm² | |
Viewing Angle | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥15,924.90400 | ¥79,624.52 |