C30617BFCH | |
---|---|
DigiKey Part Number | 1601-C30617BFCH-ND |
Manufacturer | |
Manufacturer Product Number | C30617BFCH |
Description | SENSOR PHOTODIO 1300/1550NM TO18 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1300nm, 1550nm 70ps TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1300nm, 1550nm | |
Color - Enhanced | - | |
Spectral Range | 800nm ~ 1700nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.9 A/W @ 1300nm, 0.95 A/W @ 1550nm | |
Response Time | 70ps | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 100µm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,264.49920 | ¥63,224.96 |