8450-307-500-1 | |
---|---|
DigiKey Part Number | 1601-8450-307-500-1-ND |
Manufacturer | |
Manufacturer Product Number | 8450-307-500-1 |
Description | CIQS 10 SG POCKELS CELL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1064nm | |
Aperture | 9.5mm | |
Maximum Beam Diameter | 3.8mm | |
Crystal AR | Solgel | |
Crystal Material | KD*P |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19,519.30000 | ¥19,519.30 |