8450-304-200-0 | |
---|---|
DigiKey Part Number | 1601-8450-304-200-0-ND |
Manufacturer | |
Manufacturer Product Number | 8450-304-200-0 |
Description | DPZ 8 IM DOUBLE POCKELS CELL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1064nm | |
Aperture | 8mm | |
Maximum Beam Diameter | 3.2mm | |
Crystal AR | Immersion | |
Crystal Material | KD*P |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27,055.12000 | ¥27,055.12 |