8450-302-125-0 | |
---|---|
DigiKey Part Number | 1601-8450-302-125-0-ND |
Manufacturer | |
Manufacturer Product Number | 8450-302-125-0 |
Description | PC POSITIONER 25 FOR 25 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wavelength | - | |
Aperture | - | |
Maximum Beam Diameter | - | |
Crystal AR | Accessories | |
Crystal Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,530.88000 | ¥10,530.88 |