4401-587-000-26

DigiKey Part Number
1601-4401-587-000-26-ND
Manufacturer
Manufacturer Product Number
4401-587-000-26
Description
F-THETA-RONAR; FUSED SILICA; LOW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
515nm ~ 540nm
Lens Material
Fused Silica
Focal Length
160mm
Beam Diameter
14mm
Features
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41,766.82000¥41,766.82
Manufacturers Standard Package