4401-514-000-21 | |
---|---|
DigiKey Part Number | 1601-4401-514-000-21-ND |
Manufacturer | |
Manufacturer Product Number | 4401-514-000-21 |
Description | BE MOTORIZED 2X-8X; FUSED SILICA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Motorized Version | |
Wavelength | 1030nm ~ 1080nm | |
Lens Material | Fused Silica | |
Expansion Ratio | 2x-8x | |
Maximum Entrance Diameter | 8mm | |
Control Interface | Phoenix Contact/RS232 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36,827.30000 | ¥36,827.30 |