4401-402-000-20 | |
---|---|
DigiKey Part Number | 1601-4401-402-000-20-ND |
Manufacturer | |
Manufacturer Product Number | 4401-402-000-20 |
Description | BE MANUAL 2X-8X; FUSED SILICA; W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Manual Version | |
Wavelength | 355nm | |
Lens Material | Fused Silica | |
Expansion Ratio | 2x-8x | |
Maximum Entrance Diameter | 3.4mm | |
Control Interface | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,609.17000 | ¥13,609.17 |