296515-310 | |
---|---|
DigiKey Part Number | 1601-296515-310-ND |
Manufacturer | |
Manufacturer Product Number | 296515-310 |
Description | COAX ILLUMINATOR MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Illuminator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Illuminator | |
Cable Length | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,727.29000 | ¥3,727.29 |