28-20-44-000 | |
---|---|
DigiKey Part Number | 1601-28-20-44-000-ND |
Manufacturer | |
Manufacturer Product Number | 28-20-44-000 |
Description | 5X HR OBJETIVE LENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens 5x |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Canister | |
Part Status | Active | |
Type | Lens | |
Magnification Range | 5x | |
For Use With/Related Products | Microscope |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,282.13000 | ¥14,282.13 |