211-11010 | |
---|---|
DigiKey Part Number | 1601-1315-ND |
Manufacturer | |
Manufacturer Product Number | 211-11010 |
Description | FX-1101 XENON LAMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Xenon Short Arc Lamp 350V ~ 1000V Glass-Body |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Short Arc Lamp | |
Style | Glass-Body | |
Output Power | 10W (Average) | |
Voltage | 350V ~ 1000V | |
Visible Output | - | |
Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,332.07000 | ¥3,332.07 |