0703-043-000-20 | |
---|---|
DigiKey Part Number | 1601-0703-043-000-20-ND |
Manufacturer | |
Manufacturer Product Number | 0703-043-000-20 |
Description | LENS TELPHOT F5.6 0.33-0.8X FLEX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Telephoto Lens F5.6 0.33x ~ 0.8x Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Telephoto | |
Focal Length | 120.0mm | |
Magnification | 0.33x ~ 0.8x | |
Focal Ratio | F5.6 | |
Compatible Sensor Size (Max) | - | |
Field of View | 82.0mm | |
Working Distance | 242mm ~ 456mm | |
Depth Of Field | - | |
Resolution | 7µm | |
TV Distortion | - | |
Filter Size | M40.5 x P0.5 | |
Diameter | 50.0mm Dia | |
Length | 43.5mm | |
Mounting Type | Flexible | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,750.90000 | ¥9,750.90 |