015293 | |
---|---|
DigiKey Part Number | 1601-1034-ND |
Manufacturer | |
Manufacturer Product Number | 015293 |
Description | LASER MODULE 637NM 100MW |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | - | |
Wavelength | 637nm | |
Power (Watts) | 100mW | |
Input Connector | - | |
Output Connector | - | |
Features | - |