012729 | |
---|---|
DigiKey Part Number | 1601-012729-ND |
Manufacturer | |
Manufacturer Product Number | 012729 |
Description | KINEFLEX-3-640-0.7-APC-P |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Length | 3M | |
Wavelength | 640nm | |
Power (Watts) | 100mW | |
Input Connector | None (0.7mm) | |
Output Connector | APC | |
Features | kineMATIX |