012665

DigiKey Part Number
1601-012665-ND
Manufacturer
Manufacturer Product Number
012665
Description
KINEFLEX-1-488-0.7-FCP8-P
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Obsolete
Length
1M
Wavelength
488nm
Power (Watts)
100mW
Input Connector
None (0.7mm)
Output Connector
FCP8
Features
kineMATIX