012613

DigiKey Part Number
1601-012613-ND
Manufacturer
Manufacturer Product Number
012613
Description
KINEFLEX-1-488-0.7-APC-P
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Obsolete
Length
1M
Wavelength
488nm
Power (Watts)
100mW
Input Connector
None (0.7mm)
Output Connector
APC
Features
kineMATIX