010-00528R | |
---|---|
DigiKey Part Number | 1601-010-00528R-ND |
Manufacturer | |
Manufacturer Product Number | 010-00528R |
Description | X-CITE MINI 365NM LLG FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Illuminator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED Illuminator | |
Cable Length | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45,056.45000 | ¥45,056.45 |